


IRF730STRLPBF | |
|---|---|
DigiKey Part Number | IRF730STRLPBFTR-ND - Tape & Reel (TR) IRF730STRLPBFCT-ND - Cut Tape (CT) IRF730STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF730STRLPBF |
Description | MOSFET N-CH 400V 5.5A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB11NK40ZT4 | STMicroelectronics | 944 | 497-7930-1-ND | 2,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,83600 € | 18,36 € |
| 100 | 1,27110 € | 127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,97580 € | 780,64 € |
| 1.600 | 0,90689 € | 1.451,02 € |
| 2.400 | 0,87179 € | 2.092,30 € |
| 4.000 | 0,83237 € | 3.329,48 € |
| 5.600 | 0,81697 € | 4.575,03 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

