Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



IRF730STRL | |
|---|---|
DigiKey Part Number | IRF730STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF730STRL |
Description | MOSFET N-CH 400V 5.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF730SPBF | Vishay Siliconix | 0 | IRF730SPBF-ND | 1,00650 € | Parametric Equivalent |
| IRF730STRLPBF | Vishay Siliconix | 663 | IRF730STRLPBFCT-ND | 2,83000 € | Parametric Equivalent |
| IRF730STRRPBF | Vishay Siliconix | 0 | IRF730STRRPBF-ND | 1,00650 € | Parametric Equivalent |
| STB11NK40ZT4 | STMicroelectronics | 944 | 497-7930-1-ND | 2,90000 € | Similar |



