


IRF710SPBF | |
|---|---|
DigiKey Part Number | IRF710SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF710SPBF |
Description | MOSFET N-CH 400V 2A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 50 | 1,06420 € | 53,21 € |
| 100 | 0,95560 € | 95,56 € |
| 500 | 0,76518 € | 382,59 € |
| 1.000 | 0,70395 € | 703,95 € |
| 2.000 | 0,65245 € | 1.304,90 € |
| 5.000 | 0,59677 € | 2.983,85 € |
| 10.000 | 0,57262 € | 5.726,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

