IRF710 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4.268
Unit Price: 2,23000 €
Datasheet
N-Channel 400 V 2A (Tc) 36W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF710

DigiKey Part Number
IRF710-ND
Manufacturer
Manufacturer Product Number
IRF710
Description
MOSFET N-CH 400V 2A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 2A (Tc) 36W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
36W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF710PBFVishay Siliconix4.268IRF710PBF-ND2,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes