Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IRF644STRL | |
|---|---|
DigiKey Part Number | IRF644STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF644STRL |
Description | MOSFET N-CH 250V 14A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF644SPBF | Vishay Siliconix | 218 | IRF644SPBF-ND | 4,27000 € | Parametric Equivalent |
| IRF644STRLPBF | Vishay Siliconix | 560 | IRF644STRLPBFCT-ND | 4,27000 € | Parametric Equivalent |
| IRF644STRRPBF | Vishay Siliconix | 562 | IRF644STRRPBFCT-ND | 4,27000 € | Parametric Equivalent |


