IRF644L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10.965
Unit Price: 1,71000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: 3,05000 €
Datasheet
N-Channel 250 V 14A (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF644L

DigiKey Part Number
IRF644L-ND
Manufacturer
Manufacturer Product Number
IRF644L
Description
MOSFET N-CH 250V 14A I2PAK
Customer Reference
Detailed Description
N-Channel 250 V 14A (Tc) Through Hole I2PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
I2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 8.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP17NF25STMicroelectronics10.965497-7511-5-ND1,71000 €Similar
TK13E25D,S1X(SToshiba Semiconductor and Storage32TK13E25DS1X(S-ND3,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes