


IRF634STRRPBF | |
---|---|
DigiKey Part Number | IRF634STRRPBFTR-ND - Tape & Reel (TR) IRF634STRRPBFCT-ND - Cut Tape (CT) IRF634STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF634STRRPBF |
Description | MOSFET N-CH 250V 8.1A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8.1A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,49000 € | 2,49 € |
10 | 1,61200 € | 16,12 € |
100 | 1,15170 € | 115,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,77259 € | 618,07 € |
1.600 | 0,76909 € | 1.230,54 € |
2.400 | 0,75762 € | 1.818,29 € |
4.000 | 0,75058 € | 3.002,32 € |
Unit Price without VAT: | 2,49000 € |
---|---|
Unit Price with VAT: | 2,96310 € |