Similar



IRF614SPBF | |
|---|---|
DigiKey Part Number | IRF614SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF614SPBF |
Description | MOSFET N-CH 250V 2.7A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.7A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 1.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF740SPBF | Vishay Siliconix | 3.228 | IRF740SPBF-ND | 3,43000 € | Similar |


