


IRF530STRRPBF | |
|---|---|
DigiKey Part Number | 742-IRF530STRRPBFTR-ND - Tape & Reel (TR) 742-IRF530STRRPBFCT-ND - Cut Tape (CT) 742-IRF530STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF530STRRPBF |
Description | MOSFET N-CH 100V 14A TO263 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45800 € | 14,58 € |
| 100 | 0,99620 € | 99,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,75438 € | 603,50 € |
| 1.600 | 0,69790 € | 1.116,64 € |
| 2.400 | 0,66913 € | 1.605,91 € |
| 4.000 | 0,63681 € | 2.547,24 € |
| 5.600 | 0,61767 € | 3.458,95 € |
| 8.000 | 0,60134 € | 4.810,72 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

