


IRF510STRLPBF | |
---|---|
DigiKey Part Number | IRF510STRLPBFTR-ND - Tape & Reel (TR) IRF510STRLPBFCT-ND - Cut Tape (CT) IRF510STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF510STRLPBF |
Description | MOSFET N-CH 100V 5.6A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,10200 € | 11,02 € |
100 | 0,75320 € | 75,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,51273 € | 410,18 € |
1.600 | 0,49129 € | 786,06 € |
2.400 | 0,46985 € | 1.127,64 € |
4.000 | 0,46107 € | 1.844,28 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |