Direct
Similar



IRF510S | |
|---|---|
DigiKey Part Number | IRF510S-ND |
Manufacturer | |
Manufacturer Product Number | IRF510S |
Description | MOSFET N-CH 100V 5.6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | IRF510S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |




