
IRC644PBF | |
|---|---|
DigiKey Part Number | IRC644PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRC644PBF |
Description | MOSFET N-CH 250V 14A TO220-5 |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 125W (Tc) Through Hole TO-220-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Obsolete | FET Feature Current Sensing |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-5 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 8.4A, 10V | Base Product Number |

