
DGQ4053EEQ-T1-GE4 | |
---|---|
DigiKey Part Number | 742-DGQ4053EEQ-T1-GE4TR-ND - Tape & Reel (TR) 742-DGQ4053EEQ-T1-GE4CT-ND - Cut Tape (CT) 742-DGQ4053EEQ-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGQ4053EEQ-T1-GE4 |
Description | 8 CHANNEL MUX DUAL 4 CH MUX, TRI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 103Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 103Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.24Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 62ns, 87ns | |
-3db Bandwidth | 930MHz | |
Charge Injection | 0.38pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 3.1pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -51dB @ 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 1,08400 € | 10,84 € |
25 | 0,98560 € | 24,64 € |
100 | 0,87730 € | 87,73 € |
250 | 0,82568 € | 206,42 € |
500 | 0,81502 € | 407,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,66587 € | 1.997,61 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |