
DG9636DN-T1-E4 | |
---|---|
DigiKey Part Number | DG9636DN-T1-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9636DN-T1-E4 |
Description | IC SW SPDTX2 110OHM 10MINIQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 110Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 110Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 70ns, 55ns | |
-3db Bandwidth | 720MHz | |
Charge Injection | 23.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -67dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |