
DG9454EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG9454EEN-T1-GE4TR-ND - Tape & Reel (TR) DG9454EEN-T1-GE4CT-ND - Cut Tape (CT) DG9454EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9454EEN-T1-GE4 |
Description | IC SW SPDTX3 103OHM 16MINIQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 103Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG9454EEN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 103Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.24Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 91ns | |
-3db Bandwidth | 356MHz | |
Charge Injection | 5.84pC | |
Channel Capacitance (CS(off), CD(off)) | 3.1pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83760 € | 20,94 € |
| 100 | 0,74330 € | 74,33 € |
| 250 | 0,69832 € | 174,58 € |
| 500 | 0,67124 € | 335,62 € |
| 1.000 | 0,64894 € | 648,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62140 € | 1.864,20 € |
| 6.000 | 0,60792 € | 3.647,52 € |
| 9.000 | 0,60117 € | 5.410,53 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

