16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9454EEN-T1-GE4

DigiKey Part Number
DG9454EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG9454EEN-T1-GE4CT-ND - Cut Tape (CT)
DG9454EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9454EEN-T1-GE4
Description
IC SW SPDTX3 103OHM 16MINIQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 103Ohm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
DG9454EEN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
103Ohm
Channel-to-Channel Matching (ΔRon)
1.24Ohm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 91ns
-3db Bandwidth
356MHz
Charge Injection
5.84pC
Channel Capacitance (CS(off), CD(off))
3.1pF, 4pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92300 €9,23 €
250,83760 €20,94 €
1000,74330 €74,33 €
2500,69832 €174,58 €
5000,67124 €335,62 €
1.0000,64894 €648,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62140 €1.864,20 €
6.0000,60792 €3.647,52 €
9.0000,60117 €5.410,53 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €