
DG9433DS-T1-E3 | |
---|---|
DigiKey Part Number | DG9433DS-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9433DS-T1-E3 |
Description | IC SWITCH SPST-NOX2 30OHM SOT23 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 30Ohm SOT-23-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 18ns | |
-3db Bandwidth | - | |
Charge Injection | 0.36pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |