
DG9431EDV-T1-GE3 | |
---|---|
DigiKey Part Number | 742-DG9431EDV-T1-GE3TR-ND - Tape & Reel (TR) 742-DG9431EDV-T1-GE3CT-ND - Cut Tape (CT) 742-DG9431EDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9431EDV-T1-GE3 |
Description | IC SWITCH SPDT X 1 25OHM 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 25Ohm 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -0.78pC | |
Channel Capacitance (CS(off), CD(off)) | 3.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -108dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,23100 € | 12,31 € |
25 | 1,12080 € | 28,02 € |
100 | 1,00010 € | 100,01 € |
250 | 0,94244 € | 235,61 € |
500 | 0,90770 € | 453,85 € |
1.000 | 0,87911 € | 879,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,84377 € | 2.531,31 € |
6.000 | 0,82648 € | 4.958,88 € |
9.000 | 0,81783 € | 7.360,47 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |