DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9426EDQ-T1-GE3

DigiKey Part Number
DG9426EDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG9426EDQ-T1-GE3CT-ND - Cut Tape (CT)
DG9426EDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9426EDQ-T1-GE3
Description
IC SW SPST-NO/NCX4 3OHM 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG9426EDQ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
51ns, 35ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
49pF, 37pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-77dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,82500 €18,25 €
251,67040 €41,76 €
1001,50030 €150,03 €
2501,41924 €354,81 €
5001,37040 €685,20 €
1.0001,33020 €1.330,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,28053 €3.841,59 €
6.0001,25623 €7.537,38 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €