
DG9425EDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG9425EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG9425EDQ-T1-GE3CT-ND - Cut Tape (CT) DG9425EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9425EDQ-T1-GE3 |
Description | IC SWITCH SPST-NCX4 3OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG9425EDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 51ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 49pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,44000 € | 2,44 € |
10 | 1,82500 € | 18,25 € |
25 | 1,67040 € | 41,76 € |
100 | 1,50030 € | 150,03 € |
250 | 1,41924 € | 354,81 € |
500 | 1,37040 € | 685,20 € |
1.000 | 1,33020 € | 1.330,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,28053 € | 3.841,59 € |
6.000 | 1,25623 € | 7.537,38 € |
Unit Price without VAT: | 2,44000 € |
---|---|
Unit Price with VAT: | 2,90360 € |