DG9411DL-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5.750
Unit Price: 0,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.145
Unit Price: 3,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19.131
Unit Price: 2,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.777
Unit Price: 0,77000 €
Datasheet
SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9411DL-T1-E3

DigiKey Part Number
DG9411DL-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG9411DL-T1-E3
Description
IC SWITCH SPDT X 1 12OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 12Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.25V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 7ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
7pF, 20pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes