
DG9253EN-T1-E4 | |
---|---|
DigiKey Part Number | DG9253EN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9253EN-T1-E4 |
Description | IC SW SPDTX3 182OHM 16MINIQFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 182Ohm 16-miniQFN (1.8x2.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 182Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 250ns, 125ns | |
-3db Bandwidth | 480MHz | |
Charge Injection | 4.1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 4.6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -67dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |