SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9233EDY-GE3

DigiKey Part Number
DG9233EDY-GE3-ND
Manufacturer
Manufacturer Product Number
DG9233EDY-GE3
Description
IC SWITCH SPST-NOX2 25OHM 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
-0.78pC
Channel Capacitance (CS(off), CD(off))
3.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,39500 €13,95 €
251,27240 €31,81 €
1001,13740 €113,74 €
3001,06227 €318,68 €
5001,03448 €517,24 €
1.0001,00261 €1.002,61 €
2.5000,96896 €2.422,40 €
5.0000,94868 €4.743,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €