
DG9232DY | |
|---|---|
DigiKey Part Number | DG9232DY-ND |
Manufacturer | |
Manufacturer Product Number | DG9232DY |
Description | IC SWITCH SPST-NCX2 30OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 30Ohm 8-SOIC |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |

