
DG787DQ-T1-E3 | |
---|---|
DigiKey Part Number | DG787DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG787DQ-T1-E3 |
Description | IC SWITCH SPDT X 2 2.9OHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 2.9Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.9Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 42ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |