
DG721DN-T1-GE4 | |
---|---|
DigiKey Part Number | DG721DN-T1-GE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG721DN-T1-GE4 |
Description | IC SWITCH SPST-NOX2 4.5OHM 8TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4.5Ohm 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 35ns | |
-3db Bandwidth | 366MHz | |
Charge Injection | 2.2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |