
DG636EEN-T1-GE4 | |
---|---|
DigiKey Part Number | DG636EEN-T1-GE4TR-ND - Tape & Reel (TR) DG636EEN-T1-GE4CT-ND - Cut Tape (CT) DG636EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG636EEN-T1-GE4 |
Description | IC SWITCH SPDTX2 96OHM 16MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 96Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG636EEN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 96Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 46ns, 55ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | -0.33pC | |
Channel Capacitance (CS(off), CD(off)) | 3.7pF, 4.4pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,91700 € | 9,17 € |
25 | 0,83160 € | 20,79 € |
100 | 0,73820 € | 73,82 € |
250 | 0,69356 € | 173,39 € |
500 | 0,66664 € | 333,32 € |
1.000 | 0,64451 € | 644,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,61715 € | 1.851,45 € |
6.000 | 0,60376 € | 3.622,56 € |
9.000 | 0,59706 € | 5.373,54 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,49940 € |