
DG613AEN-T1-E4 | |
---|---|
DigiKey Part Number | DG613AEN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG613AEN-T1-E4 |
Description | IC SWITCH SPST 115OHM 16MINIQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 55ns, 35ns | |
-3db Bandwidth | 720MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |