
DG611EEY-T1-GE4 | |
---|---|
DigiKey Part Number | DG611EEY-T1-GE4TR-ND - Tape & Reel (TR) DG611EEY-T1-GE4CT-ND - Cut Tape (CT) DG611EEY-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG611EEY-T1-GE4 |
Description | IC SW SPST-NCX4 115OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1.4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -74dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,82300 € | 8,23 € |
25 | 0,74560 € | 18,64 € |
100 | 0,66030 € | 66,03 € |
250 | 0,61976 € | 154,94 € |
500 | 0,59526 € | 297,63 € |
1.000 | 0,57509 € | 575,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,55382 € | 1.384,55 € |
5.000 | 0,54099 € | 2.704,95 € |
7.500 | 0,53457 € | 4.009,28 € |
12.500 | 0,52745 € | 6.593,12 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |