DG542AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 31,80000 €
Datasheet
16-Dip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG542AP

DigiKey Part Number
DG542AP-ND
Manufacturer
Manufacturer Product Number
DG542AP
Description
IC SWITCH QUAD SPST 16DIP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
4
On-State Resistance (Max)
60Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 15V
-3db Bandwidth
500MHz
Features
RGB, T-Switch Configuration
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes