Similar

DG541AP | |
|---|---|
DigiKey Part Number | DG541AP-ND |
Manufacturer | |
Manufacturer Product Number | DG541AP |
Description | IC SWITCH QUAD SPST 16DIP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 60Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 15V | |
-3db Bandwidth | 500MHz | |
Features | RGB, T-Switch Configuration | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


