
DG538ADN | |
|---|---|
DigiKey Part Number | DG538ADN-ND |
Manufacturer | |
Manufacturer Product Number | DG538ADN |
Description | IC AMP/VIDEO/MUX LP 4/8CH 28PLCC |
Customer Reference | |
Detailed Description | Ultrasound, Video Switch IC 2 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 10V ~ 21V |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Tube | Features T-Switch Configuration |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Ultrasound, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 28-LCC (J-Lead) |
Number of Channels 2 | Supplier Device Package 28-PLCC (11.51x11.51) |
On-State Resistance (Max) 90Ohm | Base Product Number |

