28DPID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG535DJ

DigiKey Part Number
DG535DJ-ND
Manufacturer
Manufacturer Product Number
DG535DJ
Description
IC AMP/VIDEO/MUX LP 2CH 28DIP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
16:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
90Ohm
Voltage - Supply, Single (V+)
10V ~ 16.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.