Image for DG534ADJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG534ADJ

DigiKey Part Number
DG534ADJ-ND
Manufacturer
Manufacturer Product Number
DG534ADJ
Description
IC AMP/VIDEO/MUX LP 4/8CH 20DIP
Customer Reference
Detailed Description
Ultrasound, Video Switch IC 2 Channel 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
10V ~ 21V
Manufacturer
Vishay Siliconix
-3db Bandwidth
500MHz
Packaging
Tube
Features
T-Switch Configuration
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Ultrasound, Video
Mounting Type
Through Hole
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
20-DIP (0.300", 7.62mm)
Switch Circuit
SPDT
Supplier Device Package
20-PDIP
Number of Channels
2
Base Product Number
On-State Resistance (Max)
90Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.