20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG534ADJ-E3

DigiKey Part Number
DG534ADJ-E3-ND
Manufacturer
Manufacturer Product Number
DG534ADJ-E3
Description
IC AMP/VIDEO/MUX LP 4/8CH 20DIP
Customer Reference
Detailed Description
Ultrasound, Video Switch IC 2 Channel 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Ultrasound, Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
90Ohm
Voltage - Supply, Single (V+)
10V ~ 21V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.