Similar
Similar

DG509BEQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG509BEQ-T1-E3TR-ND - Tape & Reel (TR) DG509BEQ-T1-E3CT-ND - Cut Tape (CT) DG509BEQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG509BEQ-T1-E3 |
Description | IC SWITCH SP4TX2 380OHM 16TSSOP |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 380Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,68160 € | 42,04 € |
| 100 | 1,51060 € | 151,06 € |
| 250 | 1,42900 € | 357,25 € |
| 500 | 1,37982 € | 689,91 € |
| 1.000 | 1,33935 € | 1.339,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28933 € | 3.867,99 € |
| 6.000 | 1,26487 € | 7.589,22 € |
| cms-vat-exclude-title: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |



