
DG508BEY-T1-E3 | |
|---|---|
DigiKey Part Number | DG508BEY-T1-E3TR-ND - Tape & Reel (TR) DG508BEY-T1-E3CT-ND - Cut Tape (CT) DG508BEY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG508BEY-T1-E3 |
Description | IC MUX 8:1 380OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 380Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG508BEY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43200 € | 35,80 € |
| 100 | 1,28280 € | 128,28 € |
| 250 | 1,21164 € | 302,91 € |
| 500 | 1,16876 € | 584,38 € |
| 1.000 | 1,13346 € | 1.133,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09620 € | 2.740,50 € |
| 5.000 | 1,07375 € | 5.368,75 € |
| 7.500 | 1,06251 € | 7.968,83 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |







