
DG507BEW-T1-GE3 | |
---|---|
DigiKey Part Number | DG507BEW-T1-GE3TR-ND - Tape & Reel (TR) DG507BEW-T1-GE3CT-ND - Cut Tape (CT) DG507BEW-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG507BEW-T1-GE3 |
Description | IC MUX DUAL 8:1 300OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | 217MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,03000 € | 4,03 € |
10 | 3,06200 € | 30,62 € |
25 | 2,82040 € | 70,51 € |
100 | 2,55510 € | 255,51 € |
250 | 2,42860 € | 607,15 € |
500 | 2,35232 € | 1.176,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,04693 € | 3.070,39 € |
Unit Price without VAT: | 4,03000 € |
---|---|
Unit Price with VAT: | 4,79570 € |