
DG506AAZ/883 | |
---|---|
DigiKey Part Number | DG506AAZ/883-ND |
Manufacturer | |
Manufacturer Product Number | DG506AAZ/883 |
Description | IC MUX 16:1 400OHM 20LCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 20-LCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 24Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC | |
Supplier Device Package | 20-LCC (8.89x8.89) | |
Base Product Number |