
DG485DJ | |
---|---|
DigiKey Part Number | DG485DJ-ND |
Manufacturer | |
Manufacturer Product Number | DG485DJ |
Description | IC SW SPST-NO/NCX8 85OHM 16DIP |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 85Ohm 16-PDIP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 5.1Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 200ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 17pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 43pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |