cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG485AZ/883

DigiKey Part Number
DG485AZ/883-ND
Manufacturer
Manufacturer Product Number
DG485AZ/883
Description
IC SW SPST-NO/NCX8 85OHM 20LCC
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 85Ohm 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
5.1Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
200ns, 200ns
-3db Bandwidth
-
Charge Injection
17pC
Channel Capacitance (CS(off), CD(off))
7pF, 43pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC
Supplier Device Package
20-LCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.