SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG470EY-T1-E3

DigiKey Part Number
DG470EY-T1-E3TR-ND - Tape & Reel (TR)
DG470EY-T1-E3CT-ND - Cut Tape (CT)
DG470EY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG470EY-T1-E3
Description
IC SWITCH SPDT X 1 6OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG470EY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
12V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 15V
Switch Time (Ton, Toff) (Max)
166ns, 108ns
-3db Bandwidth
-
Charge Injection
58pC
Channel Capacitance (CS(off), CD(off))
37pF, 85pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-63dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,87900 €8,79 €
250,79760 €19,94 €
1000,70710 €70,71 €
2500,66408 €166,02 €
5000,63814 €319,07 €
1.0000,61677 €616,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59422 €1.485,55 €
5.0000,58064 €2.903,20 €
7.5000,57383 €4.303,72 €
12.5000,56629 €7.078,62 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €