
DG470EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG470EQ-T1-E3TR-ND - Tape & Reel (TR) DG470EQ-T1-E3CT-ND - Cut Tape (CT) DG470EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG470EQ-T1-E3 |
Description | IC SWITCH SPDT X 1 6OHM 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG470EQ-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 166ns, 108ns | |
-3db Bandwidth | - | |
Charge Injection | 58pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79600 € | 19,90 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66292 € | 165,73 € |
| 500 | 0,63702 € | 318,51 € |
| 1.000 | 0,61569 € | 615,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59319 € | 1.482,97 € |
| 5.000 | 0,57962 € | 2.898,10 € |
| 7.500 | 0,57283 € | 4.296,22 € |
| 12.500 | 0,56530 € | 7.066,25 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



