DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG455EQ-T1-E3

DigiKey Part Number
DG455EQ-T1-E3TR-ND - Tape & Reel (TR)
DG455EQ-T1-E3CT-ND - Cut Tape (CT)
DG455EQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG455EQ-T1-E3
Description
IC SW SPST-NOX4 5.3OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5.3Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
12V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 15V
Switch Time (Ton, Toff) (Max)
118ns, 97ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
31pf, 34pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,70000 €27,00 €
252,48360 €62,09 €
1002,24540 €224,54 €
2502,13176 €532,94 €
5002,06332 €1.031,66 €
1.0002,00695 €2.006,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,93735 €5.812,05 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €