
DG451EQ-T1-E3 | |
---|---|
DigiKey Part Number | DG451EQ-T1-E3TR-ND - Tape & Reel (TR) DG451EQ-T1-E3CT-ND - Cut Tape (CT) DG451EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG451EQ-T1-E3 |
Description | IC SW SPST-NCX4 5.3OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 118ns, 97ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 31pf, 34pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,57000 € | 3,57 € |
10 | 2,70000 € | 27,00 € |
25 | 2,48360 € | 62,09 € |
100 | 2,24540 € | 224,54 € |
250 | 2,13176 € | 532,94 € |
500 | 2,06332 € | 1.031,66 € |
1.000 | 2,00695 € | 2.006,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,93735 € | 5.812,05 € |
Unit Price without VAT: | 3,57000 € |
---|---|
Unit Price with VAT: | 4,24830 € |