DG445DY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 296
Unit Price: 1,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,65601 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 846
Unit Price: 2,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.470
Unit Price: 2,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: 10,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,08691 €
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG445DY

DigiKey Part Number
DG445DYVSI-ND
Manufacturer
Manufacturer Product Number
DG445DY
Description
IC SWITCH SPST-NOX4 85OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG445DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 210ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types