DG444DY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.433
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,13595 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 930
Unit Price: 2,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.716
Unit Price: 2,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 263
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.573
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 462
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,57570 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,57568 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 7,73000 €
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG444DY

DigiKey Part Number
DG444DYVSI-ND
Manufacturer
Manufacturer Product Number
DG444DY
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG444DY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 140ns
Manufacturer
Vishay Siliconix
Charge Injection
-1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 36V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG444BRZAnalog Devices Inc.280505-ADG444BRZ-ND3,71000 €Similar
ADG444BRZ-REELAnalog Devices Inc.15.433ADG444BRZ-REELCT-ND3,71000 €Similar
DG444CY+Analog Devices Inc./Maxim Integrated44505-DG444CY+-ND7,74000 €Similar
DG444DY+Analog Devices Inc./Maxim Integrated101DG444DY+-ND6,82000 €Similar
DG444DY+TAnalog Devices Inc./Maxim Integrated0DG444DY+T-ND4,13595 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types