
DG444BDY | |
---|---|
DigiKey Part Number | DG444BDY-ND |
Manufacturer | |
Manufacturer Product Number | DG444BDY |
Description | IC SWITCH SPST-NCX4 80OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |