
DG444BDN-T1-E4 | |
---|---|
DigiKey Part Number | DG444BDN-T1-E4TR-ND - Tape & Reel (TR) DG444BDN-T1-E4CT-ND - Cut Tape (CT) DG444BDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG444BDN-T1-E4 |
Description | IC SWITCH SPST-NCX4 80OHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 € | 3,12 € |
10 | 2,35300 € | 23,53 € |
25 | 2,16040 € | 54,01 € |
100 | 1,94880 € | 194,88 € |
250 | 1,84792 € | 461,98 € |
500 | 1,78708 € | 893,54 € |
1.000 | 1,73700 € | 1.737,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,54136 € | 3.853,40 € |
Unit Price without VAT: | 3,12000 € |
---|---|
Unit Price with VAT: | 3,71280 € |