Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG442LDY | |
|---|---|
DigiKey Part Number | DG442LDY-ND |
Manufacturer | |
Manufacturer Product Number | DG442LDY |
Description | IC SWITCH SPST-NOX4 30OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 35ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 280MHz |
Packaging Tube | Charge Injection 5pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -95dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 30Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG442BRZ | Analog Devices Inc. | 409 | 505-ADG442BRZ-ND | 3,71000 € | Similar |
| ADG442BRZ-REEL | Analog Devices Inc. | 14.150 | ADG442BRZ-REELCT-ND | 3,71000 € | Similar |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | 5,61563 € | Similar |
| ALD4212SCL | Advanced Linear Devices Inc. | 0 | 1014-1158-ND | 4,53688 € | Similar |
| DG442DYZ | Renesas Electronics Corporation | 6 | DG442DYZ-ND | 2,80000 € | Similar |






